TE Connectivity 06161923 Z-Type RMP RMS Marker Green Wire Labels & Markers

MPN
06161923
Order Code
15-7849
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity 06161923 refers to Z-Type RMP RMS marker green wire labels.

These markers are designed for efficient wire identification and organisation.

They are typically used in electrical and telecommunications installations.

The markers ensure clear identification and reduce potential errors in complex wiring systems.


Type Cable Markers
Colour White
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot