TE Connectivity 06161808 RMP/RMS Z-Type Marker Brown Wire Labels & Markers

MPN
06161808
Order Code
15-7973
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Despatched within 5 working days - 11,000 in stock

TE Connectivity 06161808 is a versatile wire marker designed for easy identification of cables.

This Z-Type marker is brown, indicating its colour-coded function in complex cabling systems.

It is durable and suitable for harsh environments.

Typical applications include use in telecoms, data centres, and industrial electrical installations.


Type Cable Markers
Colour Grey, Black
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot