TE Connectivity 06161505 Labels Z-Type RMP RMS Marker Grey

MPN
06161505
Order Code
15-8008
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06161505 labels are designed for efficient cable and wire identification.

They are grey in colour and feature a Z-type design that ensures secure attachment.

These labels are compatible with various electrical and industrial applications.

Their robust build provides durability in challenging conditions.


Type Cable Markers
Colour Green, Black
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot