TE Connectivity 061564-000 STD06W-X Pre-Printed Cable Marker 2.60-3.50 Mm

Image Representative of Range

TE Connectivity 061564-000 STD06W-X Pre-Printed Cable Marker 2.60-3.50 Mm

MPN
061564-000
EAN-13
2050003376464
Order Code
07-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

TE Connectivity's STD06W-X pre-printed cable marker, model number 061564-000, is designed for cable diameters ranging from 2.60 to 3.50 mm. This heat shrink product is ideal for industrial labelling and cable processing applications where clear and durable marking is required. Its main attributes ensure reliable identification in various environmental conditions, enhancing organisation and efficiency in electrical installations.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint X
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot