TE Connectivity 05801707 Wire Labels & Markers Heat-Shrink Self-Laminating

MPN
05801707
Order Code
15-8596
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 2,000 in stock

TE Connectivity 05801707 are heat-shrink self-laminating wire labels designed for durable identification.

They offer excellent resistance to solvents, oils, and abrasions.

These labels are ideal for use in wire and cable marking in industrial, telecommunications, and electrical applications.

The clear, self-laminating adhesive layer protects printed information for long-lasting readability.


Type Pre-Printed Markers
Colour Violet
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Mount Cable
Radiation Hardening No
Reach SVHC Compliant No
Wire/Cable Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot