TE Connectivity 0528-001-5005 Connector Male 90 DEG Backshell 50P Plug

MPN
0528-001-5005
Order Code
14-0567
Country of Origin
USA
Qty Unit Price (Ex VAT)
25+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/08/2026

TE Connectivity 0528-001-5005 is a connector male with a 90-degree back shell designed for 50-position plug applications.

It features robust construction for reliable connections in challenging environments.

This connector is commonly used in industrial and telecommunications equipment.

Its design ensures secure fitment and effective strain relief in wiring assemblies.


Type Backshell
Number of Contacts 50
Compatible Cable Diameter Range 0 – .669
IP Rating IP6K9K
Maximum Operating Temperature 257
Military Spec False
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 90
Primary Product colour Black
REACH Compliant
ROHS Yes
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot