TE Connectivity 0462-203-12141 SOC Solid Female 12-14AWG Unshrouded NI

MPN
0462-203-12141
Order Code
14-0649
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.606
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 0462-203-12141 is a solid female socket designed for 12-14 AWG wire.

The part is unshrouded and features a nickel finish for durability.

It is typically used in automotive and industrial applications for secure electrical connections.

The socket's robust design ensures reliable performance in demanding environments.


Type Crimp Contact
Wire Gauge (AWG) 14 - 12
Contact Finish Nickel plated
Contact Material Copper Alloy, Nickel
Contact Plating Nickel
Current Rating 25a
Gender Female
Mount Socket
Number of Contacts 1
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot