TE Connectivity 0411-204-1605 HD30 Connector Size 16 16-18 AWG Dark Blue

MPN
0411-204-1605
EAN-13
2050006691779
Order Code
07-3252
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.86
50+ £1.75
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TE Connectivity's 0411-204-1605 is a probe tool designed for extracting connectors.

This blue extraction tool is particularly suited for use with HD30 connector series.

The tool facilitates easy maintenance and replacement of intricate connections.

Typical applications include automotive and industrial systems where reliable connector servicing is essential.


Type Insertion & Extraction Tools
Colour Blue
Length 2.275inch
Misc Attribute TE ICT HD30 - Connectors
Package Quantity 2000
Package/Case 0411
Packaging Box
Packaging Type Package
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HD30, HDP20
Serviceable No

Reviews

Be the first to submit a review

Trustpilot