TE Connectivity 028690-000 STD12W-1 Cable Marker Ø4.5-6mm Imprint 1

Image Representative of Range

TE Connectivity 028690-000 STD12W-1 Cable Marker Ø4.5-6mm Imprint 1

MPN
028690-000
EAN-13
2050003365024
Order Code
07-3248
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity manufactures the STD12W-1 pre-printed cable marker, ideal for labelling cables with an outside diameter range of 4.50 up to 6 mm. The heat shrinkable properties make it suitable for secure and durable applications in cable processing and industrial labelling. It is commonly used in environments requiring efficient and clear identification of cables and wiring.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 1
Max Cable Diameter 6mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot