TE Connectivity 016211-000 202K163-100/18 Heat Shrink Cable Boots End Caps

MPN
016211-000
Order Code
15-8225
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 262 in stock

TE Connectivity 016211-000 are heat shrink cable boots end caps designed for protecting cable ends.

This product features high resistance to abrasion and environmental factors.

It is typically used in aerospace, automotive, and industrial applications.

The 016211-000 provides reliable insulation and strain relief for exposed cable ends.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package Quantity 1
Package/Case Molded
Series Thermofit 202K1
Wire/Cable Diameter 584.2mm

Reviews

Be the first to submit a review

Trustpilot