TE Connectivity 0-1768021-1 IKC02 Badge Fitting Cable Tie 30x6.20mm Transparent

MPN
0-1768021-1
EAN-13
2050004736250
Order Code
07-3244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

TE Connectivity's 0-1768021-1 badge fitting is a cable tie with a writing area of 30 x 6.20 mm, designed to be transparent. It is ideal for creating industrial labels and steel identifiers, providing a simple solution for organizing and labelling cables and components. The product is typically used in settings that require durable and clear identification, such as telecoms and data centres.
Type Badge
Colour Transparent
Material Polyethylene (PE)
Dimensions (L x W) 34 mm x 10.5 mm
Fitting type Cable tie
Length 34mm
Maximum Temperature +130°C
Min. temperature -26°C
Width 10.5mm
Writing area 30 x 6.20 mm
Writing area length 30mm
Writing area width 6.20mm

Reviews

Be the first to submit a review

Trustpilot