Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710031-2 M5 Uninsulated Tube Terminal Ring 10mm² 5.2mm

Order Code:  

50-9097

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710031-2  Copy to clipboard
 Report an error

Discontinued

M5 uninsulated AMP XCT tube terminal ring.


  • Hole diameter: 5.2 mm
  • Cross-section: 10mm²
Blade Thickness 1mm
Blade Width 11mm
Connector Length 32mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 7AWG

Reviews


Be the first to submit a review