TE Connectivity 0-0350735-1 Universal-MATE-N-LOK Plug 12 Pins Reliable

Image Representative of Range

TE Connectivity 0-0350735-1 Universal-MATE-N-LOK Plug 12 Pins Reliable

MPN
0-0350735-1
EAN-13
2050002414099
Order Code
07-3242
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.548
100+ £0.546
375+ £0.538
1500+ £0.533
3000+ £0.530
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The TE Connectivity Universal MATE-N-LOK is a pin housing cable connector with a total of 12 pins. This connector is designed for reliable power and signal applications, ensuring secure connections in a variety of industrial and commercial settings. Its robust construction supports versatile usage including in automotive, household appliances, and lighting systems.
Type Pin housing cable
Current Rating 15 A
Gender Plug
AWG (min.) 28
AWG max. 28
Case Material Polyamide
Color Beige
Connector System wire-to-wire
Contact Material Brass, Tin
Dim (L x W x H) 20.32 x 27.43 x 26.67 mm
Factory colour Ecru
Height 26.67mm
Industrial packaging No
Insulation Material Polyamide
Length 20.32mm
Maximum Operating Temperature 120°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Nominal Voltage 600V AC
Number of Poles 12
Number of Rows 3
Pin shape Circular
Pins per row 4
Pitch 6.35
Plug / Socket Plug, straight
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Test Voltage 5kV
Total number of pins 12
Width 27.43mm

Reviews

Be the first to submit a review

Trustpilot