TE 91501-1 Certi-crimp II Hand Tool for Micro Mate-N-Lok 24-20AWG

MPN
91501-1
Order Code
63-5035
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1525.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TE Connectivity crimp hand tool and die set from their Certi-crimp II range.


  • Product type: Crimp Tool
  • Wire size (AWG): 24-20
  • Packaging quantity: 1
  • Mftrs part no. 91501-1
Type Crimp tool
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Certi-Crimp II
Wire Gauge 24 to 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot