TE 91084-1 Extraction Tool for Ampmodu 0.64mm Contacts

Image Representative of Range

TE 91084-1 Extraction Tool for Ampmodu 0.64mm Contacts

MPN
91084-1
Order Code
63-7620
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £70.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

These extraction tools from TE Connectivity are suitable for use with a number of their connector ranges. Please choose the appropriate tool to match the range being used.


  • Product type: Extraction Tool
  • Packaging quantity: 1
  • Mftrs part no. 91084-1
Contact Material Gold
Contact Type Locking Clip
Content 1
ELV Not Applicable
Lead Free Not Applicable
Length 111.25mm
Mount Clip
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series AMPMODU

Reviews

Be the first to submit a review

Trustpilot