Q. Grateful if you can advise the order code for the pins? Cannot see it on here. Kind regards John
A. Hi John, thank you for your question. Please see here for the pins and here for the sockets.
TE Connectivity double row housings for their Micro Mate-N-Lok series.
| Type | Plug housing |
|---|---|
| Pitch | 3mm |
| Number of Ways | 8 |
| Number of Rows | 2 |
| Mounting Type | Cable Mount (Free-Hanging) |
| Mounting Direction | Straight |
| Approvals | CSA |
| Circuit Application | Power & Signal |
| Color | Black |
| Compatible With Agency/Standards Products | USR |
| Compatible With Approved Standards Products | VDE 40005280 |
| Connection | Crimp |
| Connector & Contact Terminates To | Wire & Cable |
| Connector & Housing Type | Plug |
| Connector Height | 6.86 |
| Connector Length | 12.85 |
| Connector Product Type | Housing |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5a |
| Contact Current Rating (Max) | 5 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Retention Within Housing | Without |
| Contact Type | Pin |
| Current Rating | 5a |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Rating | Standard Part - Not Glow Wire |
| Height | 6.86mm |
| Housing Color | Black |
| Housing Material | Nylon 66/6 |
| Length | 12.85mm |
| Mating Alignment | With |
| Mating Alignment Type | Polarization |
| Mating Retention | With |
| Mating Retention Type | Locking Tab |
| Max Voltage Rating (AC) | 250v |
| Maximum Operating Temperature | 221°C |
| Maximum Temperature | +105°C |
| Maximum Wire Size AWG | 17 |
| Min. temperature | -40°C |
| Minimum Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of pins | 8 |
| Number of Positions | 8 |
| Operating Temperature Range | -40 – 221 |
| Operating Voltage | 250 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Packaging Method | Bag |
| Packaging Quantity | 1000 |
| Primary Product colour | Black |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Row-to-Row Spacing | .118 |
| Sealable | No |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Termination Method to Wire & Cable | Crimp |
| UL Flammability Rating | UL 94V-0 |
| UL Rating | Recognized |
| VDE Tested | Yes |
| Voltage Rating | 250v |
| Wire Size | 30 – 20 |
| Wire/Cable Gauge | 20AWG |
Q. Grateful if you can advise the order code for the pins? Cannot see it on here. Kind regards John
A. Hi John, thank you for your question. Please see here for the pins and here for the sockets.