TE 69355 Certi-crimp Hand Tool for Solistrand Terminals 8-6AWG

MPN
69355
Order Code
63-7943
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £1435.07 £1434.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The TE Connectivity 69355 crimping tool is a high-precision device designed for efficient wire crimping.

It features ergonomic handles for user comfort and consistent crimp quality.

Typically used in electrical and electronic applications, it assures high performance for professional tasks.

The tool's robust construction ensures durability and longevity.


Type Crimp tool
Length 307.98mm
Colour Black
ELV Not Applicable
Package Quantity 1
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Series Certi-Crimp, Solistrand
Wire Gauge 8 to 6AWG
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot