TE 5-160583-2 250 Faston Crimp Receptacle PIDG 22-15AWG Red

Image Representative of Range

TE 5-160583-2 250 Faston Crimp Receptacle PIDG 22-15AWG Red

MPN
5-160583-2
Order Code
63-3122
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3500+ £0.578
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 26/10/2026

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: Tab-Lok
  • Colour: Red
  • Length: 22.2mm [.874 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Wire size (AWG): 22 - 15
  • Wire size (mm²): .3 - 1.5
  • Insulation diameter: 3.5mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 3500 (Tape Mounted)
  • Mftrs part no. 5-160583-2
Colour Red
Insulated Partially Insulated
Stud Size 3.5mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.6mm
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.14inch
Insulation Material Nylon
Lead Free Not Applicable
Length 0.874inch
Male / Female Female
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximimum Wire Gauge (AWG) 15AWG
Mount Free Hanging
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 22.2mm
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 3500
Plating Tin
Product Length .874
Product Terminates To Wire & Cable
Product Type Quick Disconnects
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot