TE 5-160490-2 187 Faston Crimp Receptacle High Ins. Force 20-15AWG

MPN
5-160490-2
Order Code
63-7142
Country of Origin
Italy

Discontinued


The TE Connectivity 5-160490-2 is a wire terminal designed for female connections.

It accommodates wire sizes up to 1.65mm² and features an unshrouded design.

This terminal ensures reliable electrical and mechanical connections, suitable for automotive and industrial applications.

Its durable construction supports efficient performance in demanding environments.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Length: 16mm [.629 in ]
  • Width: 4.75mm [.187 in ]
  • Contact plating: Tin
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 20 - 15
  • Wire size (mm²): .5 - 1.5
  • Insulation diameter: 2.3 - 3.3mm [.091 -.13 in ]
  • Insulated: No
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 5-160490-2

High mating force.

Insulated No
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 20 to 15AWG
Barrel Type Open
Blade Thickness 0.8mm
Blade Width 4.75mm
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Connector Length 16mm
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 5.6mm
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 16mm [.629 in ]
Material Brass, Tin
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Carton
Packaging Method Strip/Reel
Packaging Quantity 500
Plating Tin
Product Length .629
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series 187
Tab Thickness 0.032inch
Tab Width 0.187inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Crimp receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Trustpilot