TE 45216 Certi-crimp Hand Tools for Amp Closed-end Splices 22-14AWG

MPN
45216
Order Code
63-7261
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1211.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

TE Connectivity crimp hand tool and die set from their Certi-crimp range.


  • Product type: Crimp Tool
  • Wire size (AWG): 22-14
  • Packaging quantity: 1
  • Mftrs part no. 45216
Type Crimp tool
Length 228.6mm
Colour Black
ELV Not Applicable
Package Quantity 1
RoHS Compliant No
Series CERTI-CRIMP
Wire Gauge 22 to 14AWG
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot