TE 36965 Splice Wire Closed End Tin 22-10AWG Purple

MPN
36965
Order Code
63-7260
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,285 in stock

These insulated wire splices from TE Connectivity have closed ends and are colour coded.


  • Product type: Splice
  • Colour: Purple
  • Contact plating: Tin
  • Wire size (AWG): 22-10
  • Wire size (mm²): .3 - 6
  • Insulation diameter: 7.92mm [.312 in ]
  • VS-300V, 90°C
  • Insulated: Yes
  • Wire size (CMA): 3248 - 13100
  • Weight per piece (g): 1.678
  • Splice material: Copper
  • Splice type: Closed End
  • Packaging quantity: 1
  • Mftrs part no. 36965
Type Splices
Wire Gauge 10AWG
Colour Violet
AWG max. 22 to 10AWG
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .312
Contact Base Material Copper
Contact Material Copper, Copper Alloy
Contact Plating Tin
Diameter 7.92mm
Gender Female
Government Qualified No
Insulated Wire Support No
Insulation Insulated
Insulation Color Violet
Insulation Diameter 7.92mm
Insulation Material PVC
Insulation Option Fully Insulated
Length 28.58mm
Manufacturer Series 36965
Material Copper
Number of Wire Entries 1
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Primary Product colour Purple
Product Length 1.125
Product Weight 1.678
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Terminal Gender Female
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 300V
Wire Insulation Support With
Wire Size 3248 – 13100

Reviews

Be the first to submit a review

Trustpilot