TE 35664 Solistrand Terminal Ring M12 Stud Tin 8AWG

Image Representative of Range

TE 35664 Solistrand Terminal Ring M12 Stud Tin 8AWG

MPN
35664
Order Code
63-5682
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
40+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderPlease contact us for lead time

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 49.91mm [ 1.96 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 8
  • Wire size (mm²): 6.64 - 10.5
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.22mm [.048 in ]
  • Shape code: RING-048
  • Wire size (CMA): 13100 - 20800
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 11.365
  • Tongue thickness: 1.22mm [.05in]
  • Barrel inside diameter: 4.37mm [.172 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 4.37mm [.172 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 35664
Colour Metal
Insulated Uninsulated
Stud Size 12mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 31.75mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 49.91mm [ 1.96 in ]
Material Copper
Material thickness 1.22mm [.048 in ]
Maximimum Wire Gauge (AWG) 8
Maximum Operating Temperature 170°C
Mount Free Hanging
Mounting Type Wire Mount
Number of Holes 1
Operating Temperature Range 0 – 338
Overall Length 49.91mm
Package Quantity 100
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Plating Thickness 2.54um
Product Length 1.96
Product Type Ring Terminal
Product Weight 11.365
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 13.08mm
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.22mm
Tongue Thickness 1.22mm
Width 31.75mm
Wire Insulation Support Without
Wire/Cable Diameter 4.2mm
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot