TE 34128 Solistrand Terminal Spade M4 Stud Tin 16AWG

MPN
34128
Order Code
63-7290
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20000+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderPlease contact us for lead time

These spade terminals from TE Connectivity are from their Solistrand range and are suitable for use with M3.5 to M5 studs.


  • Product type: Crimp Terminal
  • Connector type: Spade
  • Length: 17.4mm [.685 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16
  • Wire size (mm²): 1.25 - 2
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.0311 in ]
  • Shape code: SPADE-023
  • Wire size (CMA): 2050 - 5180
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Barrel inside diameter: 2.16mm [.085 in ]
  • Barrel inside diameter (min): 2.16mm [.085 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34128
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 9.78mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Length 17.4mm
Material Copper
Mount Free Hanging
Mounting Type Wire Mount
Operating Temperature Range 0 – 338
Overall Length 17.4mm
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .685
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Stud Size 4mm
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Spade terminal
Termination Crimp
Type Spade Terminals
Width 9.78mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot