TE 34117 Solistrand Terminal Spade M4 Stud Tin 22AWG

MPN
34117
Order Code
63-7288
Country of Origin
USA
View Full Product Range (4)

Discontinued


These spade terminals from TE Connectivity are from their Solistrand range and are suitable for use with M3.5 to M5 studs.


  • Product type: Crimp Terminal
  • Connector type: Spade
  • Length: 17.4mm [.685 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.0311 in ]
  • Shape code: SPADE-023
  • Wire size (CMA): 509 - 3260
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Barrel inside diameter: 1.55mm [.061 in ]
  • Barrel inside diameter (min): 1.55mm [.061 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34117
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 0.40mm²
Maximum Wire Size AWG 22
Barrel Type Closed
Connector Length 17.4mm
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Lead Free Not Applicable
Length 17.4mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .685
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 4.34mm
Stud Size M4
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.84mm
Type Spade Terminals
Width 9.53mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without

Trustpilot