TE 324172 Plasti-grip Terminal Spade Flanged M4 Stud Tin 12-10AWG Yellow

MPN
324172
Order Code
63-3129
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 9,550 in stock

TE Connectivity 324172 is a spade tongue terminal designed for secure electrical connections.

It accommodates wire sizes from 12 to 10 AWG and fits a size 8 stud.

The terminal features a flanged design for increased stability.

It is commonly used in automotive and industrial applications.


  • Colour: Yellow
  • Length: 25.83mm [ 1.0169 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Insulation diameter: 3.81 - 6.35mm [.15 -.25 in ]
  • Insulated: Yes
  • Terminal orientation: Flanged, Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-025
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Weight per piece (g): .395
  • Sleeve material: PVC
  • Tongue thickness: 1.02mm [.04in]
  • Barrel inside diameter (min): 6.4mm [.252 in ]
  • Insulation sleeve colour: Yellow
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 324172
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper, Tin
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 6.35mm
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 25.83mm
Material Copper
Mount Free Hanging
Mounting Type Wire Mount
Operating Temperature Range 0 – 221
Orientation Straight
Overall Length 25.83mm
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.017
Product Weight .395
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Shrouded No (Without)
Stud Diameter 4.34mm
Stud Size 4mm
Terminal Orientation Flanged
Terminal Plating Material Tin
Terminal Type Spade terminal, Flanged
Termination Crimp
Thickness 1.07mm
Tongue Thickness 1.02mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 10.57mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot