TE 321233 PIDG Terminal Spade M4 Stud Tin 16-14AWG Blue

MPN
321233
Order Code
63-7179
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Blue
  • Length: 19.13mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Insulation diameter: 2.92 - 4.31mm [.1149 -.1696 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Weight per piece (g): .9
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Barrel inside diameter (min) (in): .173
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 321233
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper, Silver
Contact Plating Tin
Depth 7.54mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 4.31mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 19.13mm
Material Copper
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Mounting Type Wire Mount
Operating Temperature Range -40 – 221
Orientation Straight
Overall Length 19.13mm
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .753
Product Weight .9
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Stud Size 4mm
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Spade terminal
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 7.54mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 4.32mm

Reviews

Be the first to submit a review

Trustpilot