TE 320138 Solistrand Terminal Ring M6 Stud Tin 2AWG

Image Representative of Range

TE 320138 Solistrand Terminal Ring M6 Stud Tin 2AWG

MPN
320138
Order Code
63-5689
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
30+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 09/11/2026

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: .065mm [ 1.657 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2
  • Wire size (mm²): 26.2 - 42.4
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.85mm [.073 in ]
  • Shape code: RING-050
  • Wire size (CMA): 52600 - 83700
  • Stud diameter: 6.73mm [.265 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 17.121
  • Tongue thickness: 1.78mm [.07in]
  • Barrel inside diameter: 9.39mm [.369 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 9.39mm [.37 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 320138
Colour Metal
Insulated Uninsulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver, Copper Alloy
Contact Plating Tin
Depth 22.61mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length .065mm [ 1.657 in ]
Manufacturer Series 320138
Material Copper
Material thickness 1.85mm [.073 in ]
Maximimum Wire Gauge (AWG) 2
Mount Free Hanging
Mounting Type Wire Mount
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Overall Length 42.09mm
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 1.657
Product Type Ring Terminal
Product Weight 17.121
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 0.265inch
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Ring Terminal Connector
Termination Crimp
Thickness 1.85mm
Tongue Thickness 1.781mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot