TE 3-520107-2 250 Crimp Tab Ultra-Fast Insulated Tin 16-14AWG Blue

MPN
3-520107-2
Order Code
63-7139
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1000+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,163 in stock

The TE Connectivity 3-520107-2 is an ultra-fast unshrouded male tab connector designed for 16-14 AWG wires.

It features tin plating for corrosion resistance and offers reliable electrical conductivity.

This connector is suitable for use in automotive, appliance, and industrial applications.

Its quick connect feature ensures easy and efficient installation.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Blue
  • Length: 21.755mm [.855 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Agency/standard: UL Listed
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.31 - 2.08
  • Insulation diameter: 4.06mm [.16 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Tab
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 3-520107-2
Insulation Insulated
Colour Blue
Tab Width 6.35mm
Tab Thickness 0.8mm
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .16
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 13.25mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Yes
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 4.06mm
Insulation Material Nylon
Insulation Option Fully Insulated
Jacket Material Nylon
Length 0.855inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 16 to 14AWG
Minimum Operating Temperature -55°C
Mount Free Hanging
Mounting Type Wire Mount
Operating Temperature Range -40 – 230
Orientation Straight
Outer Width 6.35mm
Overall Length 21.7mm
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .855
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Crimp Tab
Termination Crimp
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Diameter 0.16inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot