Q. can you tell me which of your crimping tools will work with these crimps?
A. Hi C.Berg, thank you for your question. We do not offer the manufacturer's specific tool. However, 85-0262 should work.
The TE Connectivity 282109-1 is a tin-plated male pin crimp contact designed for use with SUPERSEAL connectors.
It accommodates 15AWG wire, providing reliable electrical connections.
This contact is typically used in automotive and industrial applications where secure and robust connections are essential.
Its design ensures protection against moisture and vibration.
| Number of Contacts | 1 |
|---|---|
| Gender | Male |
| Number of Rows | 2 |
| Contact Material | Brass, CuSn |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 14a |
| DC Rated Voltage | 24v |
| Depth | 5.2mm |
| ELV | Compliant |
| Height | 4.7mm |
| Housing colour | Natural |
| Insulated | Uninsulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 32.2mm |
| Mating Tab Width | 1.5mm |
| Max Current Rating | 14a |
| Max Voltage Rating (AC) | 600v |
| Maximum Operating Temperature | 125°C |
| Minimum Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Mounting Type | Wire Mount |
| Orientation | Straight |
| Outer Width | 1.5mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 4.2 |
| Product Type | Crimp Tab |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Stud Size | 1.5 x 0.8mm |
| Tab Thickness | 800um |
| Terminal Type | Crimp Tab |
| Termination | Crimp |
| Thickness | 0.8mm |
| Width | 1.5mm [ 0.059 in ] |
| Wire Gauge (AWG) | 15AWG |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
Q. can you tell me which of your crimping tools will work with these crimps?
A. Hi C.Berg, thank you for your question. We do not offer the manufacturer's specific tool. However, 85-0262 should work.