TE 281792-8 HE14 IDC Cable Socket 180 Degree 2 x 8P 28-26AWG Blue

MPN
281792-8
Order Code
63-8093
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.95
10+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,790 availableBack-order availability date - 29/10/2026

TE Connectivity 281792-8 is a board connector with 16 contacts organized in 2 rows.

The connector is female and unshrouded, allowing for versatile connections.

It is ideal for use in electronic equipment where compact and reliable connections are needed.

The part is suitable for printed circuit boards in various industrial and consumer electronics applications.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • Colour: Blue
  • Length: 21.12mm
  • Height: 5.1mm ( 5.1 in )
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact base material: Phosphor Bronze
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): 3
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 28 - 26
  • Wire size (mm²): .08 -.15
  • Mating alignment type: Polarization
  • Insulation diameter: 1mm (.039 in )
  • Packaging quantity: 1
  • Mftrs part no. 281792-8
Type Socket housing cable
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief No (Without)
Colour Blue
Contact Current Rating 3a
Contact Gender Female
Contact Material Bronze
Contact Plating Tin
Contact Type Female Socket
Current Rating 3a
DC Rated Voltage 500v
Flammability Rating UL94 V-0
Gender Receptacle
Height 5.1inch
Housing colour Blue
Insulation Diameter 0.039inch
Lead Pitch 2.54mm
Length 21.12mm
Material Glass, Polyester
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Cycles 30
Mating Retention No (Without)
Maximum Operating Temperature 125°C
Maximum Temperature +100°C
Maximum Wire Size AWG 26
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 16
Number of Poles 16
Number of Positions 16
Orientation Straight
Package Quantity 4000
Packaging Loose Piece
PCB Mount Retention Without
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Series HE13/HE14
Termination IDC
Width 7.54mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete
Working Voltage 500v

Reviews

Be the first to submit a review

Trustpilot