TE 1977104-4 Corcom SIP Switch STV08 Through Hole Gold 8P Black

Image Representative of Range

TE 1977104-4 Corcom SIP Switch STV08 Through Hole Gold 8P Black

MPN
1977104-4
Order Code
63-5165
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 19/10/2026

These STV SIP switches from TE Connectivity feature flush actuators in a black Phenylene Sulfide body. They are rated as UL94 V0 for flammability.


  • Product type: Switch
  • Colour: Black
  • Length: 3.6mm (.142 in )
  • Height: 6.22mm (.244 in )
  • Number of positions per row: 8
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 1
  • Solder tail contact plating material: Gold over Nickel
  • Termination post length: 3.6mm (.142 in )
  • Actuator style: Slide
  • Switch type: SIP
  • Actuator colour: White
  • Number of switches: 8
  • Voltage rating (VDC): 5
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1977104-4
Type DIP & SIP Switches
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Number of switches 8

Reviews

Be the first to submit a review

Trustpilot