The TE Connectivity 1825010-1 is a double pole double throw (DPDT) slide switch designed for through-hole mounting.
This switch features an extended top design with two positions for versatile circuit control.
It is commonly used in consumer electronics, providing reliable switching in compact spaces.
The robust construction ensures durability and consistent performance in various applications.
- Product type: Switch
- Colour: Natural
- Length: 4.06mm [.16 in ]
- Width: 7.37mm [.2902 in ]
- Contact plating: Silver
- Contact base material: Copper Alloy
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Contact current rating (A): .3
- Actuator style: Extended, Top
- Grade: Telecom
- Switch type: Slide
- Configuration (pole-throw): Double Pole - Double Throw
- Actuator colour: Natural
- Termination type: PC
- Packaging quantity: 1
- Mftrs part no. 1825010-1
| Type |
Slide switch |
| Contact Configuration |
DPDT |
| Number of Positions |
2 |
| Switch Function |
On-On |
| Current Rating (Amps) |
300mA |
| Actuator Type |
Standard |
| Actuator Colour |
Natural |
| Actuator Length |
2.79mm |
| Actuator Material |
Nylon |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
300mA |
| Contact Material |
Copper Alloy |
| Contact Plating |
Silver |
| Depth |
8.39mm |
| Electrical Life |
15000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Grade |
Telecom |
| Length |
4.06mm [.16 in ] |
| Max Current Rating |
300mA |
| Max Voltage Rating (DC) |
115v |
| Maximum Operating Temperature |
80°C |
| Mechanical Life |
15000Cycles |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Operating Force |
950gf |
| Operating Voltage |
28 |
| Orientation |
Straight |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| PCB Mount Retention |
Without |
| Product Length |
0.40000000000000002 |
| Product Orientation |
Vertical |
| Product Width |
.29 |
| RoHS Compliant |
Yes |
| Series |
ASE |
| Switch Travel |
2.79mm |
| Switch Type |
Slide |
| Tail Length |
0.16inch |
| Termination |
PC Pin |
| Termination Post & Tail Length |
.16 |
| Termination Type |
PC |
| Throw Configuration |
DPDT |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
115v |
| Width |
7.37mm [.2902 in ] |