TE 165172 PIDG Crimp Pin 9.9mm Tin 16-14AWG Blue

MPN
165172
Order Code
63-7193
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.705
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 165172 is a pin terminal designed for wire sizes 16-14 AWG.

It features a tin-plated finish for enhanced corrosion resistance.

The terminal ensures secure electrical connections in various applications.

It is commonly used in automotive and electronic wiring systems.


  • Colour: Blue
  • Length: 23.6mm [.93 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.8
  • Insulation diameter: 4.3mm [.169 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 165172

Long
Insulated Yes
Colour Blue
Maximum Wire Size mm2 2.8mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .169
Contact Material Copper, Tin
Contact Mating Area Length .39
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.169inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 23.6mm [.93 in ]
Material Copper, Tin, Nylon
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Outer Width 1.8mm
Overall Length 23.6mm
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece
Packaging Quantity 1000
Pin Diameter 1.8mm
Plating Copper
Primary Product colour Blue
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Pin Terminal
Termination Crimp
Thickness 1.8mm
Type Crimp Wire Pins, Tabs & Ferrules
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot