TE 1586343-1 Val-U-Lok Extraction Tool Contacts

MPN
1586343-1
Order Code
63-8083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £41.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 03/11/2026

The TE Connectivity VAL-U-LOK extraction tool is for use with the Val-U-Lok range of crimps and housings. The plastic handle is rated to UL94 V0.
  • Product type: Extraction Tool
  • Packaging quantity: 1
  • Mftrs part no. 1586343-1
Type VAL-U-LOK
Colour Black
Contact Type Pin, Socket
Content 1
ELV Compliant
Length 94mm
Mount Socket
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series VAL-U-LOK

Reviews

Be the first to submit a review

Trustpilot