Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 151469 PIDG Terminal Lipped Blade Tin 16-14AWG Black

Order Code:  

63-7196

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 151469  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
250+ £1.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
777 available to back OrderBack-order availability date - 03/05/2024

These tab terminals from TE Connectivity are from their plug-in, diamond grip (PIDG) range and feature a lip on the front of the blade for a positive lock.


  • Colour: Black
  • Length: 16.51mm [.648843 in ]
  • Width: 4.59mm [.180387 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 4.29mm [.169 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Blade
  • Barrel type: Closed Barrel
  • Material thickness: .83mm [.0326 in ]
  • Support style: Insulation Support
  • Shape code: WIRE PIN-005
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Tab thickness: .83mm [.033 in ]
  • Sleeve material: Nylon
  • Barrel inside diameter: 4.39mm [.172527 in ]
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 151469

Lipped Blade
Type Tab terminal
Insulation Material Nylon
Colour Black
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 16.51mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review