Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 151467 PIDG Terminal Lipped Blade Tin 22-16AWG Red

TE 151467 PIDG Terminal Lipped Blade Tin 22-16AWG Red

Order Code:  

63-7191

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 151467  Copy to clipboard
 Report an error

Discontinued

These tab terminals from TE Connectivity are from their plug-in, diamond grip (PIDG) range and feature a lip on the front of the blade for a positive lock.


  • Colour: Red
  • Length: 12mm [.4716 in ]
  • Width: 4.6mm [.18078 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 20 - 16
  • Wire size (mm²): .25 - 1.6
  • Insulation diameter: 3.6mm [.141 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Blade
  • Barrel type: Closed Barrel
  • Material thickness: .78mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: WIRE PIN-005
  • Insulated wire support: Yes
  • Tab thickness: .78mm [.031 in ]
  • Sleeve material: Nylon
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 151467
Type Tab terminal
Insulation Material Nylon
Colour Red
Wire Gauge 20 to 16AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 12mm

Reviews


Be the first to submit a review