TE 1393738-4 Amplimite D-sub Housing Shielded Nickel 37P Grey

Image Representative of Range

TE 1393738-4 Amplimite D-sub Housing Shielded Nickel 37P Grey

MPN
1393738-4
Order Code
63-7241
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 44 in stock

The TE Connectivity 1393738-4 is a d-sub back shell featuring an unshrouded, compact design that facilitates easy cable management and connection.

It is made to support efficient electromagnetic interference shielding.

This component is ideal for applications that require reliable and robust data transmission, such as in computing and telecommunications equipment.

Its practicality is enhanced by its straightforward installation process.


  • Product type: D-sub Connector Cover Shielded
  • Applies to: Cable
  • Colour: Grey
  • Number of positions: 37
  • Contact plating: Nickel over Copper
  • Insulation diameter: 5 - 11mm (.197 -.433 in )
  • Accessory type: Backshell
  • Cable exit angle: 37.5°
  • Shell size: 4
  • Shield plating material: Nickel over Copper
  • Shielded: Yes
  • Cable insulation diameter: 5 - 11mm (.197 -.433 in )
  • Packaging quantity: 1
  • Mftrs part no. 1393738-4

Knurled screws, cable bushing (grommet) and contact tube must be ordered separately.
Type Housing
Orientation 37.5°
Number of Contacts 37
Material Thermoplastic
Colour Grey
Connection Angle 37.5°
ELV Compliant
Mounting Type Snap on
No. of Rows 2
Number of Positions 37
Package Quantity 15
Package/Case Metal
Packaging Tray
Plating Copper
Radiation Hardening No
RoHS Compliant Yes
Shell Size C
Shielding Shielded
Wire/Cable Diameter 11mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot