TE 130554 Solistrand Terminal Ring M6 Stud Tin 6AWG

Image Representative of Range

TE 130554 Solistrand Terminal Ring M6 Stud Tin 6AWG

MPN
130554
Order Code
63-5683
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

TE Connectivity's 130554 terminals are durable, unshrouded ring terminals designed for high-performance connectivity.

They are suitable for 6 AWG wire size and provide secure attachment with an M6 stud size.

Made for demanding electrical applications, they are used commonly in automotive and industrial settings.

These terminals ensure reliable connections and facilitate easy installation and maintenance.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 29.7mm [ 1.17 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 6
  • Wire size (mm²): 13 - 15
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.45mm [.057 in ]
  • Shape code: RING-080
  • Stud diameter: 6.3mm [.248 in ]
  • Stud size: M6, 1/4
  • Tongue thickness: 1.45mm [.057in]
  • Barrel inside diameter: 5.89mm [.232 in ]
  • Packaging quantity: 1
  • Mftrs part no. 130554
Colour Metal
Insulated Uninsulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 11.9mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 29.7mm [ 1.17 in ]
Material Copper
Material thickness 1.45mm [.057 in ]
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Mount Free Hanging
Mounting Type Wire Mount
Operating Temperature Range 0 – 338
Overall Length 29.7mm
Package Quantity 100
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Plating Thickness 2.54um
Product Length 1.17
Product Type Ring Terminal
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.248inch
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Ring Terminal Connector
Termination Crimp
Tongue Thickness 0.057inch
Wire Insulation Support Without
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot