TE 130524 Terminal Spade M2.5 Stud Tin 22-16AWG

MPN
130524
Order Code
63-7286
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.520
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 studs.


  • Length: 14.1mm [.555 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.0311 in ]
  • Shape code: SPADE-047
  • Stud diameter: 2.8mm [.112 in ]
  • Stud size: M2.5, #4
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 1.55mm [.061 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 130524
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Contact Material Copper, Silver
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Length 14.1mm [.555 in ]
Material Copper
Material thickness .79mm [.0311 in ]
Mount Free Hanging
Mounting Type Wire Mount
Operating Temperature Range 0 – 338
Overall Length 14.1mm
Package Quantity 1000
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .555
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 2.8mm
Stud Size 2.5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Terminal Type Spade terminal
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Gauge -16AWG

Reviews

Be the first to submit a review

Trustpilot