Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TE 1-215911-4 Amp-latch Mil-type IDC Socket Gold 2 x 7P Grey
Image Representative of Range

TE 1-215911-4 Amp-latch Mil-type IDC Socket Gold 2 x 7P Grey

Order Code:  

63-3099

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-215911-4 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
84+ £1.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 84
Standard factory lead time 7 days
2,378 available to back OrderBack-order availability date - 02/08/2024

These Mil-type IDC sockets from TE Connectivity have gold plated contacts.


  • Product type: Connector
  • Connector type: Housing
  • Applies to: Cable
  • Colour: Grey
  • Number of positions per row: 7
  • Number of rows: 2
  • Contact plating: Gold
  • Wire/cable type: Ribbon Cable
  • Packaging quantity: 1
  • Mftrs part no. 1-215911-4
Pitch 2.54mm
Number of Pins 14
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review