TE 1-963749-2 Faston Crimp Tab Male 2.8x0.8 Single Wire Sealing Silver 15-13AWG

Image Representative of Range

TE 1-963749-2 Faston Crimp Tab Male 2.8x0.8 Single Wire Sealing Silver 15-13AWG

MPN
1-963749-2
EAN-13
2050001870667
Order Code
63-7447
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.420
50+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 7 in stock

TE Connectivity Faston 2.8mm crimp tabs, silver plated with a single wire sealing system.


  • Product type: Crimp Tab
  • Wire size (AWG): 15-13
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963749-2
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Male
Approvals VDE, IEC
Contact Material Copper, Tin
Contact Plating Silver
Contact Type Power
ELV Compliant
Insulation Diameter 3.4mm
Maximum Operating Temperature -140°C
Maximum Wire Size AWG 17
Maximum Wire Size mm2 15 to 13AWG
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 500
Packaging Loose Piece
Plating Thickness 3um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MCP 2.8
Termination Crimp
Type Crimp tab
Wire/Cable Gauge 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot