TE 1-963749-1 Faston Crimp Tab Male 2.8 x 0.8 Single Wire Sealing Tin 15-13AWG

MPN
1-963749-1
Order Code
63-7446
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

The TE Connectivity 1-963749-1 is a male tab connector designed for unshrouded connections.

It supports wire sizes ranging from 1.0 to 2.5 mm², crafted from durable materials to ensure reliable performance.

This connector is ideal for automotive and industrial applications, providing secure and efficient electrical connections.

The product's design facilitates easy integration into existing systems.


  • Product type: Crimp Tab
  • Wire size (AWG): 15-13
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963749-1
Colour Silver
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Male
Approvals VDE, IEC
Contact Material Copper, Zinc, Bronze
Contact Plating Tin, Gold
Contact Type Power
Current Rating 30a
Depth 4.1mm
ELV Compliant
Height 3.1mm
Insulated Uninsulated
Insulation Diameter 3.4mm
Length 13.46mm
Max Current Rating 31a
Maximum Operating Temperature 75°C
Maximum Wire Size AWG 15 to 13AWG
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Orientation Straight
Outer Width 2.8mm
Packaging Bulk
Plating Thickness 1um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MCP 2.8
Shielding Unshielded
Terminal Type Crimp Tab
Termination Crimp
Type Crimp contact
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot