TE 1-963746-2 Faston Crimp Tab Male 2.8 x 0.8 Silver 15-13AWG

Image Representative of Range

TE 1-963746-2 Faston Crimp Tab Male 2.8 x 0.8 Silver 15-13AWG

MPN
1-963746-2
Order Code
63-7441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3000+ £0.659
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,900 in stock

TE Connectivity 1-963746-2 is a slip-on terminal designed for 17-13 AWG wires.

It features a low profile and is made to facilitate quick and secure electrical connections.

The terminal is typically used in automotive and industrial applications.

Its robust design ensures reliable performance in environments requiring durable contacts.


  • Product type: Crimp Tab
  • Wire size (AWG): 15-13
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963746-2
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Male
Approvals VDE, IEC
Contact Material Copper, Tin, Silver, Bronze
Contact Plating Silver
Contact Type Signal
Depth 4.3mm
ELV Compliant
Insulated Uninsulated
Insulation Diameter -2.9mm
Lead Free Not Applicable
Length 28.5
Maximum Operating Temperature -140°C
Maximum Wire Size AWG 15 to 13AWG
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Orientation Straight
Outer Width 2.8mm
Package Quantity 500
Packaging Loose Piece
Plating Thickness 3um
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Terminal Type Crimp Tab
Termination Crimp
Type Crimp contact
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 15AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot