TE 1-963746-1 Faston Crimp Tab Male 2.8 x 0.8 Tin 15-13AWG

Image Representative of Range

TE 1-963746-1 Faston Crimp Tab Male 2.8 x 0.8 Tin 15-13AWG

MPN
1-963746-1
Order Code
63-7442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.422
50+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,420 in stock

TE Connectivity 1-963746-1 is a special terminal designed for use with 17-13 AWG wires.

It features a PTPB unshrouded design, enhancing electrical connections.

The terminal is typically used in automotive and industrial applications.

It ensures reliable and secure connectivity in various environments.


  • Product type: Crimp Tab
  • Wire size (AWG): 15-13
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963746-1
Colour Silver
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Male
Approvals VDE, IEC
Contact Material Copper, Tin, Bronze
Contact Plating Tin
Contact Type Signal
Depth 4.3mm
ELV Compliant
Insulated Uninsulated
Insulation Diameter -2.9mm
Length 28.5
Maximum Operating Temperature -130°C
Maximum Wire Size AWG 15 to 13AWG
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Orientation Straight
Outer Width 2.8mm
Package Quantity 500
Packaging Loose Piece
Plating Thickness 1um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Terminal Type Crimp Tab
Termination Crimp
Type Crimp contact
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 15AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot