TE 1-963745-2 Faston Crimp Tab Male 2.8 x 0.8 Silver 20-17AWG

MPN
1-963745-2
Order Code
63-7439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
6000+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 13,200 in stock

TE Connectivity 1-963745-2 is a special terminal designed for use with 20-17 AWG wires.

It features slip-on lip contacts for secure connectivity.

This terminal is typically used in automotive and industrial applications where reliable connections are essential.

The product ensures efficient electrical conduction with ease of installation.


  • Product type: Crimp Tab
  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 1-963745-2
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Male
Approvals VDE, IEC
Contact Material Copper, Tin, Silver, Bronze
Contact Plating Silver
Contact Type Signal
ELV Compliant
Insulated Uninsulated
Insulation Diameter -2.1mm
Lead Free Not Applicable
Maximum Operating Temperature -140°C
Maximum Wire Size AWG 20 to 17AWG
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Outer Width 2.8mm
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 3um
Radiation Hardening No
RoHS Compliant Yes
Series Power Timer
Terminal Type Crimp Tab
Termination Crimp
Type Crimp contact
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot