TE 1-1579007-8 Extraction Tool Tube Tip

MPN
1-1579007-8
Order Code
63-1984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £115.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 86 in stock

The TE Connectivity 1-1579007-8 is a precision extraction tool designed for insertion and removal tasks.

It is engineered for use with terminal connectors, ensuring reliability in maintenance and assembly operations.

The tool's ergonomic design enhances user comfort, reducing fatigue during repetitive tasks.

It is typically used in electrical and electronic applications where efficient connector handling is required.


  • Product type: Extraction Tool
  • Packaging quantity: 1
  • Mftrs part no. 1-1579007-8
Type Insertion & Extraction Tools
Contact Type Pin, Socket
Content 1
ELV Not Applicable
IP Rating IP69/IP69K
Length 14.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Mount Socket
Packaging Bulk
Product Type Extraction Tool
Radiation Hardening No
Ratings IP69
Reach SVHC Compliant Unknown
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot