TE 1-1579007-4 Extraction Tool 1.5mm Tab Tip

MPN
1-1579007-4
Order Code
63-7086
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £50.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 16 in stock

The TE Connectivity 1-1579007-4 is a tool designed for the extraction and insertion of specific components.

This tool offers precision and durability, essential for maintaining connectivity solutions.

It is typically used in electronic assembly and maintenance tasks.

Its reliable construction ensures efficient performance in professional settings.


  • Product type: Extraction Tool
  • Packaging quantity: 1
  • Mftrs part no. 1-1579007-4
Type Insertion & Extraction Tools
Contact Type Tab
Content 1
ELV Not Applicable
Length 107mm
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot