TDKB32332I6256J080 Motor capacitor 25µF 450V AC 35x93mm Film 5%

MPN
B32332I6256J080
Brand
TDK
EAN-13
2050008795796
Order Code
17-6587
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

TDK B32332I6256J080 is a high-quality film capacitor specifically designed for use in electric motor applications. This thin film capacitor features a capacitance of 25 µF and is rated for an operating voltage of 450 V AC, ensuring reliable performance under demanding conditions. With dimensions of 35 mm in diameter and 93 mm in height, it is compact yet robust, suitable for integration into various systems. Its tolerance of 5% makes it ideal for precise applications such as in HVAC systems, motor start and run functions, where consistency and durability are critical. As a film capacitor, it offers excellent thermal stability and minimal energy loss, meeting the rigorous demands of modern engineering applications.
Type Electric motor capacitor
Capacitance 25µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 35mm
Dimensions (Ø x H) 35 mm x 93 mm
Frequency 50 - 60Hz
Height 93mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot