TDK-Lambda ZMS-100-15 Open Frame AC/DC PSU Module

Order Code:

64-5842

Brand: TDK-Lambda MPN: ZMS-100-15 EAN-13: 4016139000558

Discontinued


The TDK-Lambda ZMS-100-15 is a Single Output AC/DC Open Frame Power Supply Module. This 2 inch x 4 inch power supply has been carefully designed to maximise electrolytic capacitor life. It has an 81W convection cooled rating and 100.5W with forced air.

The ZMS-100-15 is rated at 15V, 6.7A and is suitable for both Class I and Class II applications. Both IEC 60950-1 and medical 60601-1 certifications have been granted. With an average efficiency rating of 87%, it meets the ErP guidelines.

Applications: General Purpose Industrial, Medical / Scientific, Test & Measurement, Broadcast, Communications and LED Lighting & Signs.


  • Compact 2 x 4 inch footprint
  • Medical approval (2x MOPP isolation)
  • Suitable for class I and class II applications
  • Long e-cap lifetime
  • Ceramic start-up cap
  • Over current protection
  • Over voltage protection
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
  • Type: switch mode
  • Connectors: Molex terminal
  • Supplied with a forced air current rating of 6.7A
  • Supplied with an output voltage of 15V
  • Manufacturer's part: TDK-Lambda ZMS-100-15

Trustpilot