TDK-Lambda RWS50B-24 24V 2.2A 52.8W Chassis Mount AC-DC Power Supplies

MPN
RWS50B-24
Brand
TDK-Lambda
Order Code
65-4672
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.09
5+ £32.09
10+ £31.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 1 day

The TDK-Lambda RWS50B-24 is a general purpose Chassis Mount AC-DC Power Supply operating at 24V, 2.2A. The RWS50B-24 power supply is designed to provide solid performance at a reasonable price and features a 10 year electrolytic capacitor lifetime, ensuring a long field life. This power supply provides a reliable solution for a wide range of industrial, automation, test and measurement, broadcast, communications, and LED signage applications.

Certified to IEC62368-1 and UL508. This product meets both Class B radiated and conduction EMI standards and comes with a manufacturer's 7-year warranty.


  • Efficiency: 86-87%
  • Output power (max.): 52.8W
  • Output voltage: 24V
  • Output current: 2.2A
  • IEC62368-1 certified
  • UL508 compliant
  • Adjustable output voltage
  • Over-current and over-voltage protection
  • Long Field Life
  • Dimensions: 81.5(L) x 82(W) x 34(H)mm
  • Temperature range: -20°C to +70°C
  • Screw terminals
  • Type: Chassis mount power supply
  • Manufacturer's part: TDK-Lambda RWS50B-24
Output Voltage [DC] 24V
Output Current 2.2A
Power Rating 52.8W
Number of Outputs 1
Input Voltage 85 to 265V AC
Dimensions (L x W x H) 81.5 x 82 x 34mm
Efficiency 86-87%
Input Connection Screw Terminals
Output Connectors Screw Terminals
Output Voltage 21.6V
Temperature Range -20 to +70°C
Type Chassis Mount Power Supply
Weight 230g

Reviews

Be the first to submit a review

Trustpilot